Panasonic IndustryTQ2SL-12V-ZSignal Relays
Signal Relay 12VDC 2A DPDT( (14mm 11.5mm 7.5mm)) SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 12 | |
| 5.8 | |
| 2.057K | |
| 75 | |
| 1000 | |
| 9VDC | |
| 1.2VDC | |
| 125 | |
| 220 | |
| 2 | |
| 4 | |
| 4 | |
| 100000 | |
| 100000000 | |
| Non-Latching | |
| Silver Nickel/Gold Clad | |
| 30W|62.5VA | |
| Surface Mount | |
| Gull Wing | |
| 10 | |
| IP67 | |
| Sealed | |
| -40 | |
| 85 | |
| SMD | |
| 2 | |
| 14 | |
| 11.5 | |
| 7.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

