Panasonic IndustryTQ2-L-5VSignal Relays
Signal Relay 5VDC 1A DPDT( (14mm 9mm 5mm)) THT
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 5 | |
| 20 | |
| 250 | |
| 50 | |
| 1000 | |
| 3.75VDC | |
| 3.75VDC | |
| 125 | |
| 110 | |
| 1 | |
| 3 | |
| 3 | |
| 100000 | |
| 100000000 | |
| Latching Single Coil | |
| Silver/Gold Clad | |
| 30W|62.5VA | |
| Through Hole | |
| PC Pin | |
| 10 | |
| IP67 | |
| Sealed | |
| -40 | |
| 70 | |
| DIP | |
| 1.5 | |
| 14 | |
| 9 | |
| 5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

