Arrow Electronic Components Online
TQ15532|INRCORE|simage
TQ15532|INRCORE|limage
Pulse Transformers

TQ1553-2

THT non-QPL Interface Transformers

iNRCORE, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Product Length (mm)
    15.86
  • Product Height (mm)
    6.35

Documentation and Resources

Datasheets
Design resources