10-25% Off
TDKTPX255850MT-7013A3RF Multiplexers
RF TriPlexer 450MHz to 960MHz/1710MHz to 2690MHz/3400MHz to 3800MHz/5150MHz to 5850MHz 9-Pin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| TriPlexer | |
| 450 to 960|1710 to 2690|3400 to 3800|5150 to 5850 | |
| 0.55 | |
| 1.1 | |
| 15 | |
| 15 | |
| 13 | |
| 2 | |
| 4W | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 2 |
| Package Length | 2.5 |
| PCB changed | 9 |
| 9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

