TDKTPX253600MT-7019B2RF Multiplexers
RF TriPlexer 698MHz to 960MHz/1427MHz to 2170MHz/2500MHz to 3600MHz 9-Pin Case 1008 Reel
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | No |
| PPAP | No |
| TriPlexer | |
| 698 to 960|1427 to 2170|2500 to 3600 | |
| 14 | |
| 14 | |
| 0.7 | |
| 1.5 | |
| 7 | |
| 15 | |
| 7 | |
| 50 | |
| -40 | |
| 85 | |
| Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 2 mm |
| Package Length | 2.5 mm |
| PCB changed | 9 |
| Supplier Package | Case 1008 |
| 9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

