VishayTPSMP33AHM3_A/HTransient Voltage Suppressors (TVS)

TVS Diode Single Uni-Dir 28.2V 400W Automotive AEC-Q101 2-Pin SMP T/R

Vishay has introduced the eSMP® (enhanced Surface-Mount Power) series packages for high reliability automotive and industrial applications. The series consists of flat-type surface-mount packages with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. Vishay provides 400 W SMF (DO-219AB), 400 W SMP (DO-220AA), 600 W SlimSMA (DO-221AC), and 1500 W SMPC (TO-277A) TVS for the same 10 / 1000 µs surge conditions as the traditional 400 W SMA, 600 W SMB, and 1500 W SMC TVS packages.


TVS in eSMP® series
Did You Know Infograph



Features

  • •  AEC-Q100 qualified and Automotive Grade available
  • •  Low profile MicroSMP package with very low profile height or 0.65 mm
  • •  Unidirectional polarity only
  • •  Peak pulse power: 150 W (10 us/1000us)
  • •  ESD capability: 15 kV (air), 8 kV (contact)


Benefits

Vishay TVS in MicroSMP® package with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. MSMP6.0A thru MSMP20A series, MSP3V3 and MSP5.0A devices provide high surge capability of 150 W at 10/1000 us for portable electronics.


No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    7 weeks
    • Price: $0.1258
    1. 3000+$0.1258
    2. 6000+$0.1233
    3. 9000+$0.1232
    4. 12000+$0.1220
    5. 15000+$0.1208
    6. 24000+$0.1184
    7. 30000+$0.1175
    8. 60000+$0.1163
    9. 120000+$0.1152

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.