EIC SemiconductorTPSMC22Transient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 17.8V 1.5KW 2-Pin SMC
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 19.8 | |
| 31.9 | |
| 17.8 | |
| 3.5 | |
| 200 | |
| 47 | |
| 1 | |
| 1 | |
| 1500(Min) | |
| -65 | |
| 185 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.2 |
| Package Width | 5.8 |
| Package Length | 7 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

