LittelfuseTPSMB15CATransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 12.8V 600W Automotive AEC-Q101 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 14.3 | |
| 21.2 | |
| 12.8 | |
| 100 | |
| 28.8 | |
| 1 | |
| 1 | |
| 600 | |
| -65 | |
| 175 | |
| Automotive | |
| 5000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Do not risk expensive equipment and machinery from surges with this TPSMB15CA TVS diode from Littelfuse. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 21.2 V and minimum breakdown voltage is 14.3 V. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

