Diotec Semiconductor AGTPSMA6L33A-AQTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 33V 600W 2-Pin SMAF T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 36.7 | |
| 53.3 | |
| 33 | |
| 11.3 | |
| 1 | |
| 1 | |
| 600 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.2 |
| Package Width | 2.5 |
| Package Length | 3.4 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMAF |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

