LittelfuseTPSMA6L10ATransient Voltage Suppressors (TVS)

TVS Diode Single Uni-Dir 10V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R

Littelfuse TPSMA6L Series of Transient Voltage Suppression (TVS) Diodes can provide secondary transient voltage protection from transients induced by load dump and other transient voltage events for sensitive electronics. This SMA device’s low profile DO-221AC package is less than 1.1 mm high, but it offers the same peak pulse power dissipation (PPPM) rating (600W) as standard SMB devices. The TPSMA6L Series offers superior electrical performance in a small footprint package, allowing designers to upgrade their circuit protection without altering their existing design footprint or provide more robust protection in new circuit layouts.

Features

  • •  600W peak pulse power dissipation (PPPM) rating
  • •  Low profile (less than 1 mm) surface mount package (DO-221AC) and small footprint design
  • •  AEC-Q101 qualified
  • •  Compliant with IEC 61000-4-2 and IEC 61000-4-4 standards

 

Applications

  • •  Automotive electronic control units, sensors, entertainment systems
  • •  Portable devices that require high reliability

 

Benefits

  • •  Provides same power rating as a standard SMB device
  • •  Compatible with standard SMA and SMB devices
  • •  Suitable for use in harsh automotive environments
  • •  Provides superior surge and ESD protection

Shop Littelfuse's TPSMA6L Series

Learn About Littelfuse's Automotive Solutions

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    13 weeks
    • Price: $0.1617
    1. 3000+$0.1617
    2. 6000+$0.1601
    3. 9000+$0.1584
    4. 12000+$0.1569
    5. 15000+$0.1553
    6. 24000+$0.1537
    7. 30000+$0.1522
    8. 60000+$0.1507
    9. 120000+$0.1492

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.