| Compliant | |
| EAR99 | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 3 | |
| 17 | |
| 3.3 | |
| 1 | |
| DC/DC | |
| 0.002 | |
| 1400(Typ) | |
| Yes | |
| Positive | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 2.05(Max) |
| Package Width | 3.3 |
| Package Length | 4 |
| PCB changed | 7 |
| Standard Package Name | QFN |
| Supplier Package | QFN-FCMOD |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

