| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 17 | |
| 0.6 to 10 | |
| 4 | |
| DC/DC | |
| 0.003 | |
| 1600 | |
| Yes | |
| 0.8mV(Typ) | |
| 0.1mV(Typ) | |
| 94(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 0.9 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 5.4(Max) |
| Package Width | 7.6(Max) |
| Package Length | 7.6(Max) |
| PCB changed | 24 |
| Supplier Package | QFM |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

