| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 4.5 | |
| 28 | |
| 3.3 | |
| 1.5 | |
| DC/DC | |
| 540 | |
| Yes | |
| 0.5%(Typ) | |
| 0.4%(Typ) | |
| 92(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.1(Max) |
| Package Width | 7.8(Max) |
| Package Length | 10.1(Max) |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

