| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 2200 | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.7(Max) |
| PCB changed | 8 |
| Supplier Package | uSIP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
