| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| 1 | |
| 1.6 | |
| 5.5 | |
| 1.2 to 5.5 | |
| 1.5 | |
| DC/DC | |
| 2000(Typ) | |
| Yes | |
| Positive | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.6 |
| PCB changed | 8 |
| Supplier Package | uSIP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

