| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 3 | |
| 17 | |
| 0.4 to 5.5 | |
| 2 | |
| DC/DC | |
| 0.00027 | |
| 2500(Typ)|1000(Typ) | |
| Yes | |
| 0.9% | |
| Positive | |
| -40 | |
| 125 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.9(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SIP |
| Supplier Package | uSIP EP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

