| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.4 | |
| 5.5 | |
| 1.2 | |
| 2 | |
| DC/DC | |
| 0.00005 | |
| 4000(Typ) | |
| Yes | |
| 95 | |
| Positive | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.6(Max) |
| PCB changed | 10 |
| Standard Package Name | SIP |
| Supplier Package | uSIP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

