| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 4.2 | |
| 60 | |
| 1 to 6 | |
| 0.6 | |
| 18 | |
| Yes | |
| Positive | |
| -40 | |
| 125 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.1(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.6(Max) |
| PCB changed | 15 |
| Standard Package Name | QFN |
| Supplier Package | B3QFN EP |
| 15 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

