| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 3.8 | |
| 36 | |
| 1 to 7 | |
| 3 | |
| 18 | |
| DC/DC | |
| 0.005 | |
| 1400(Typ) | |
| Yes | |
| 0.06%(Typ) | |
| 0.15%(Typ) | |
| 95 | |
| Positive | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 0.429 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.1(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.6(Max) |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | B3QFN EP |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

