KYOCERA AVX Components CorporationTPSE226M035R0300Capacitor Tantalum Solid
Cap Tant Solid 22uF 35V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.3 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 20% | |
| 35VDC | |
| 0.3 | |
| Low | |
| 742 | |
| 7.7 | |
| Polar | |
| 6 | |
| Low ESR | |
| No | |
| Yes | |
| E | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4.1 | |
| 7343-43 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4.1 | |
| 0.512 | |
| ±0.2 | |
| -0.1|+0.2 | |
| -0.1|+0.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

