| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of LED Outputs | 1 |
| Topology | Buck/Boost/Buck-Boost/Flyback |
| Minimum Operating Supply Voltage (V) | 6.5 |
| Maximum Operating Supply Voltage (V) | 65 |
| Typical Operating Supply Voltage (V) | 14 |
| Output Voltage Range (V) | 3 to 65 |
| Maximum Supply Current (uA) | 46000 |
| Maximum Output Current (mA) | 1500 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 20 |
| Lead Shape | Gull-wing |