| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
Ideal for figuring out power consumption at the design phase this TPS92210EVM-647 power management development kit manufactured by Texas Instruments will exceed your needs. This part has single output. Its output produces a current of 370 mA. This part is 84 % efficient. Its switching regulator has a frequency of 115 KHz.
Dev Kit Description
The TPS92210EVM-647 evaluation module is a fully assembled and tested circuit for evaluating the TPS92210 Natural PFC LED Lighting Driver Controller. The evaluation module demonstrates the TPS92210 in a single stage PFC 120VAC light bulb replacement design that is TRIAC dimmable.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

