| RoHS Not Applicable | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
This TPS92001EVM-645 by Texas Instruments power management development kit helps you control the power levels of your electronic circuits. This part has single output. Its output produces a current of 370 mA. This part is 88 % efficient. Its switching regulator has a frequency of 133 KHz.
Dev Kit Description
The TPS92001EVM-645 is a fully assembled and tested circuit for evaluating the TPS92001 General Purpose PWM Controller with 10V Turn-on Threshold for LED Lighting. The TPS92001EVM-645 is a constant current non-dimmable LED driver. It is designed to drive 9 LEDs at 330mA and is rated for an AC input of 105Vrms to 135Vrms.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
