| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.2 | |
| 5.5 | |
| 2.6 to 3.3 | |
| 0.2 | |
| DC/DC | |
| 0 | |
| 1700 | |
| Yes | |
| 0.001%/mA(Typ) | |
| 0%/V(Typ) | |
| 90 | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 2.63(Max) |
| Package Length | 2.98(Max) |
| PCB changed | 9 |
| Standard Package Name | SIP |
| Supplier Package | uSIP |
| 9 | |
| Lead Shape | Ball |
Adjust the voltage level of your devices with this step down TPS82740BSIPR DC to DC converter from Texas Instruments. This converter is 90 % efficient. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

