| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 2.3 | |
| 4.8 | |
| 2.85 | |
| 0.8 | |
| DC/DC | |
| 3000(Typ) | |
| Yes | |
| -0.0002%/mA(Typ) | |
| 0.18%/V(Typ) | |
| 95 | |
| Positive | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 2.35(Max) mm |
| Package Length | 2.95(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SIP |
| Supplier Package | uSIP |
| 8 | |
| Lead Shape | Ball |
Adjust the voltage level of your devices with this step down TPS82693SIPR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.8 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 4.8 V. With a fixed output that has a voltage of 2.85 V, this is power management at its best. This converter is 95 % efficient. Users like the load regulation of -0.0002%/mA(Typ) and line regulation of 0.18%/V(Typ). This part offers a switching frequency of 2700 to 3300 kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

