| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.5 | |
| 5.5 | |
| 1.5 | |
| 1.6 | |
| DC/DC | |
| 0 | |
| 5500(Typ) | |
| Yes | |
| -0.85%/A(Typ) | |
| 0.2%/V(Typ) | |
| 90 | |
| Positive | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 2.63(Max) |
| Package Length | 2.98(Max) |
| PCB changed | 9 |
| Standard Package Name | SIP |
| Supplier Package | uSIP |
| 9 | |
| Lead Shape | Ball |
Adjust the voltage level of your devices with this step down TPS8268150SIPT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.6 A. By only needing an input voltage of 2.5 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. This converter is 88 % efficient. Users like the load regulation of -0.85%/A(Typ) and line regulation of 0.2%/V(Typ). It has a switching frequency of 5500(Typ) kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

