Texas InstrumentsTPS82676SIPRDC to DC Converter and Switching Regulator Module

Module DC-DC 1-OUT 1.1V 0.6A 8-Pin uSIP T/R

Adjust the voltage level of your devices with this step down TPS82676SIPR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.6 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 4.8 V. With a fixed output that has a voltage of 1.1 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of -0.00085%/mA(Typ) and line regulation of 0.23%/V(Typ). This converter is 90 % efficient. Its switching regulator has a frequency of 4900 to 6000 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

3,000 parts: Ships in 3 days

    Total$4,140.00Price for 3000

    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2529+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Germany
      • In Stock: 3,000 parts
      • Price: $1.38

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.