| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.3 | |
| 4.8 | |
| 1.8 | |
| 0.6 | |
| DC/DC | |
| 0 | |
| 5450(Typ) | |
| Yes | |
| -0.00085%/mA(Typ) | |
| 0.23%/V(Typ) | |
| 90 | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 2.35(Max) |
| Package Length | 2.95(Max) |
| PCB changed | 8 |
| Standard Package Name | SIP |
| Supplier Package | uSIP |
| 8 | |
| Lead Shape | Ball |
Adjust the voltage level of your devices with this step down TPS82671SIPT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.6 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 4.8 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of -0.00085%/mA(Typ) and line regulation of 0.23%/V(Typ) a constant current can be produced at the output of your circuit. This converter is 90 % efficient. Its switching regulator has a frequency of 4900 to 6000 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

