| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.85.00 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.3 | |
| 4.8 | |
| 1.86 | |
| 0.6 | |
| DC/DC | |
| 0 | |
| 5450(Typ) | |
| Yes | |
| -0.00085%/mA(Typ) | |
| 0.23%/V(Typ) | |
| 90 | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 2.35(Max) |
| Package Length | 2.95(Max) |
| PCB changed | 8 |
| Standard Package Name | SIP |
| Supplier Package | uSIP |
| 8 | |
| Lead Shape | Ball |
Adjust the voltage level of your devices with this step down TPS82670SIPR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.6 A. By only needing an input voltage of 2.3 V with a maximum of 4.8 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.86 V, this is power management at its best. At a load regulation of -0.00085%/mA(Typ) and line regulation of 0.23%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This converter is 90 % efficient. You can operate this at a switching frequency of 4900 to 6000 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

