| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 2.5 | |
| 6 | |
| 0.8 to 6 | |
| 3 | |
| DC/DC | |
| 0.0007 | |
| 2400(Typ) | |
| Yes | |
| 0.16%/A(Typ) | |
| 0.02%/V(Typ) | |
| 95 | |
| Positive | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.33(Max) |
| Package Width | 2.9(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SIP |
| Supplier Package | uSIP SMD EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this TPS82085SILT DC to DC converter from Texas Instruments. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

