| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±2 |
| Output Type | Adjustable |
| Output Voltage (V) | 0.8 to 7 |
| Maximum Output Current (A) | 3 |
| Minimum Input Voltage (V) | 1.5 |
| Maximum Input Voltage (V) | 7 |
| Maximum Dropout Voltage @ Current (V) | 0.335@3A |
| Line Regulation | 0.01%/V(Typ) |
| Load Regulation | 0.08%/A(Typ) |
| Maximum Quiescent Current (mA) | 10 |
| Junction to Ambient | 24.3°C/W |
| Junction to Case | 5.5°C/W |
| Special Features | Short Circuit Protection|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Supplier Package | XCEPT |