| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±0.75 |
| Output Type | Fixed |
| Output Voltage (V) | 3.3 |
| Maximum Output Current (A) | 0.5 |
| Minimum Input Voltage (V) | 3 |
| Maximum Input Voltage (V) | 40 |
| Maximum Dropout Voltage @ Current (V) | 0.043@1mA|0.4@315mA|0.525@450mA|0.57@500mA |
| Reference Voltage (V) | 0.65(Typ) |
| Line Regulation | 0.2% |
| Load Regulation | 0.45% |
| Maximum Quiescent Current (mA) | 0.021 |
| Junction to Ambient | 29.7°C/W |
| Junction to Case | 40.2°C/W |
| Special Features | Over Current Protection|Over Temperature Protection|Under Voltage Lockout |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| Pin Count | 5 |