| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 2.5 | |
| 0.15 | |
| 4 | |
| 40 | |
| 1.575@50mA|1.575@100mA | |
| 10mV | |
| 20mV | |
| 0.025 | |
| 210.4°C/W | |
| 126.1°C/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Use the LDO TPS7B6925QDBVRQ1 linear regulator from Texas Instruments to maintain a constant output voltage. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.15 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4 V that does not exceed 40 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 20mV and line regulation of 10mV is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 1.575@50mA|1.575@100mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

