| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 0.8 to 3.95 | |
| 2000 | |
| 1.1VDC to 6.5VDC|1.4VDC to 6.5VDC | |
| TPS7A8300RGR |
Make it easy on yourself and use the TPS7A8300EVM-579 by Texas Instruments power management development kit for your project.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
