| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.3(Typ) | |
| BiCMOS | |
| Adjustable | |
| 0.8 to 6 | |
| 1 | |
| 2.2 | |
| 6.5 | |
| 0.25@500mA|0.35@750mA|0.5@1A | |
| 0.8(Typ) | |
| 150uV/V(Typ) | |
| 2uV/mA(Typ) | |
| 0.06 | |
| 47.8°C/W | |
| 53.9°C/W | |
| Over Current Protection|Over Temperature Protection|Under Voltage Lockout | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 8 | |
| Lead Shape | No Lead |
Never worry about components not turning off and on due to lack of voltage with this LDO TPS7A8001DRBT linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.17@1A V. It has an overall accuracy of ±0.3 %. This voltage regulation device's single output can produce a current up to 1 A. With a small input voltage of 2.2 V and a max of 6.5 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.8 to 6 V, this is power management at its best. By operating at a load regulation of 2uV/mA(Typ) and line regulation of 150uV/V(Typ) you can provide a constant voltage at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.25@500mA|0.35@750mA|0.5@1A V. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

