| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 2.5 to 7 | |
| 300 | |
| 4VDC to 40VDC | |
| TPS7A6401 |
Dev Kit Description
TPS7A6401EVM evaluation module (EVM) helps designers evaluate the operation and performance of the TPS7A6401, 300-mA 40V Low-Dropout regulator with Iq 35-µA and integrated watchdog
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

