| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1500 | |
| 2VDC to 20VDC | |
| TPS7A4501 | |
| 63.5 | |
| 63.5 |
Control your circuit's power levels using the TPS7A4501EVM-385 power management development kit from Texas Instruments. Its output produces a current of 1500 mA. This product is 63.5 mm long.
Dev Kit Description
The TPS7A4501EVM-385 facilitates evaluation of the TPS7A4501 1.5A Low-Noise, Fast-Transient-Response Low-Dropout Regulator. The EVM allows the user to apply different input voltage levels (2.5V to 20V) and different loads (0 to 1.5A) and check the regulated output voltage for stability.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
