| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±1 |
| Output Type | Adjustable |
| Output Voltage (V) | 1.24 to 14.5 |
| Maximum Output Current (A) | 0.05 |
| Minimum Input Voltage (V) | 4 |
| Maximum Input Voltage (V) | 65 |
| Maximum Dropout Voltage @ Current (V) | 0.8@50mA|0.2@50mA|0.6@50mA |
| Line Regulation | 0.05% |
| Load Regulation | 0.1% |
| Junction to Ambient | 53.7°C/W |
| Junction to Case | 76.6°C/W |
| Special Features | Over Current Protection|Thermal Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| Pin Count | 10 |