| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.161 to 90 | |
| 0.05 | |
| 7 | |
| 100 | |
| 1.3@50mA | |
| 1.185 | |
| 0.03%Vo(Typ) | |
| 0.31%Vo(Typ) | |
| 66.7°C/W | |
| 54.1°C/W | |
| Thermal Shutdown Protection | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this standard TPS7A4001MDGNREP linear regulator developed by Texas Instruments. Its typical dropout voltage at current is 0.29@20mA|0.78@50mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 50 A. Using the part will provide the power your application needs by requiring a voltage only of 7 V and not exceeding a voltage of 100 V. With an adjustable output that has a voltage of 1.161 to 90 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.31%Vo(Typ) and line regulation of 0.03%Vo(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -55 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 1.3@50mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

