| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±1.5 | |
| Adjustable | |
| -1.18 to -18 | |
| 0.2 | |
| -20 | |
| -3 | |
| 0.8@200mA | |
| -1.166 | |
| 0.14%Vo(Typ) | |
| 0.04%Vo(Typ) | |
| 63.4°C/W | |
| 53°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Keep the energy stable for every system by using this LDO TPS7A3401DGNR linear regulator by Texas Instruments. It has an overall accuracy of ±1.5 %. Its typical dropout voltage at current is 0.216@100mA|0.5@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between -3 V and -20 V. With an adjustable output that has a voltage of -1.18 to -18 V, this is power management at its best. At a load regulation of 0.04%Vo(Typ) and line regulation of 0.14%Vo(Typ) a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is negative. The maximum dropout voltage is 0.8@200mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

