| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 3VDC to 36VDC | |
| TPS7A3001/TPS7A4901 |
Never consume more power than needed by properly designing everything with this TPS7A30-49EVM-567 power management development kit developed by Texas Instruments.
Dev Kit Description
The TPS7A30-49EVM-567 is a fully assembled and tested circuit for evaluating the TPS7A3001 and TPS7A4901 low-dropout linear regulators in the DGN (3mm x 5mm MSOP-8) package. The TPS7A30-49EVM-567 includes two independent circuits with outputs of -15V and +15V, respectively. These independent circuits reside on the same module to facilitate evaluation of split rail applications.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
