| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 1.1 | |
| 0.3 | |
| 1.6 | |
| 6 | |
| 0.49@300mA | |
| 0.03%/V(Typ) | |
| 13mV(Typ) | |
| 0.0085 | |
| 201.4°C/W | |
| 2.8°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.21(Max) mm |
| Package Width | 0.62 mm |
| Package Length | 0.62 mm |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 4 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

