| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.1 | |
| 3 | |
| 60 | |
| 0.5@100mA | |
| 1.217 | |
| 1%Vo(Typ) | |
| 1%Vo(Typ) | |
| 44.5°C/W | |
| 49.5°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 8 | |
| Lead Shape | No Lead |
This LDO TPS7A1633DRBT linear regulator developed by Texas Instruments keeps the power stable! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.06@20mA|0.265@100mA V. This voltage regulation device's single output can produce a current up to 0.1 A. By only needing an input voltage of 3 V with a maximum of 60 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 1%Vo(Typ) and line regulation of 1%Vo(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.5@100mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

