25-50% Off

Texas InstrumentsTPS79928YZURLinear Regulators

LDO Regulator Pos 2.8V 0.2A 5-Pin DSBGA T/R

Use this LDO TPS79928YZUR linear regulator from Texas Instruments to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.1@200mA V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 6.5 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. At a load regulation of 0.002%/mA(Typ) and line regulation of 0.02%/V(Typ) a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.175@200mA V. Its polarity is positive.

3,000 parts: Ships tomorrow

    Total$0.29Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      3000
      Country Of origin:
      Philippines
         
      • Price: $0.2924
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Philippines
      • In Stock: 3,000 parts
      • Price: $0.2924

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.