| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.2 | |
| 0.2 | |
| 2.7 | |
| 6.5 | |
| 0.02%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 0.04 | |
| 143.3°C/W | |
| 1.1°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 1(Max) |
| Package Length | 1.37(Max) |
| PCB changed | 5 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 5 | |
| Lead Shape | Ball |
Make a theoretical system actual by providing stable voltages with this LDO TPS79912YZUR linear regulator from Texas Instruments. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 6.5 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. By operating at a load regulation of 0.002%/mA(Typ) and line regulation of 0.02%/V(Typ) you can provide a constant voltage at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

