| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 3.3 | |
| 0.1 | |
| 1.8 | |
| 5.5 | |
| 0.4@10mA | |
| 1.235 | |
| 0.15%/V(Typ) | |
| 17mV(Typ) | |
| 0.005 | |
| 318 | |
| 396.24°C/W | |
| 165.39°C/W | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.4(Max) |
| Package Length | 2.15(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
Use the LDO TPS79733QDCKRQ1 linear regulator from Texas Instruments to maintain a constant output voltage. This device has a maximum power dissipation of 318 mW. Its typical dropout voltage at current is 0.105@10mA V. This voltage regulation device's single output can produce a current up to 0.1 A. By only needing an input voltage of 1.8 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 17mV(Typ) and line regulation of 0.15%/V(Typ). Its maximum power dissipation is 318 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.4@10mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

