Texas InstrumentsTPS79518DCQLinear Regulators

LDO Regulator Pos 1.8V 0.5A 6-Pin(5+Tab) SOT-223 Tube

Stable power is ideal for better processing this LDO TPS79518DCQ linear regulator developed by Texas Instruments will help do so. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.105@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 5.5 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Users like the load regulation of 3mV(Typ) and line regulation of 0.05%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.