Texas InstrumentsTPS79501DRBTLinear Regulators

LDO Regulator Pos 1.2V to 5.5V 0.5A 8-Pin VSON EP T/R

Use the LDO TPS79501DRBT linear regulator from Texas Instruments to maintain a constant output voltage. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.105@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 5.5 V. With an adjustable output that has a voltage of 1.2 to 5.5 V, this is power management at its best. By operating at a load regulation of 3mV(Typ) and line regulation of 0.05%/V(Typ) you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

8 parts: Ships in 2 days

    Total$1.69Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      8
      Country Of origin:
      Malaysia
         
      • Price: $1.694
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 8 parts
      • Price: $1.694

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.