| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 500 | |
| 2.7VDC to 5.5VDC | |
| TPS79501 |
Dev Kit Description
The TPS79501DRBEVM is a fully assembled and tested circuit for evaluating the TPS79501 low-dropout (LDO), low-power linear voltage regulator in the DRB (3 x 3mm, SON-8) package.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
