Texas InstrumentsTPS79430DCQLinear Regulators

LDO Regulator Pos 3V 0.25A 6-Pin(5+Tab) SOT-223 Tube

Control the voltage level of your circuit with this LDO TPS79430DCQ linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.155@250mA V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.25 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 5.5 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 10mV(Typ) and line regulation of 0.05%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.21@250mA V. Its polarity is positive.

No Stock Available

Quantity Increments of 78 Minimum 624
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.254
    1. 624+$1.254
    2. 780+$1.242
    3. 1014+$1.231
    4. 1170+$1.219
    5. 1560+$1.216

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.